GE KNW013A0A4-SRZ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 13A |
| Depth | 22.9mm |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 13A |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Voltage - Output 1 | 5V |
| Width | 22.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for GE KNW013A0A4-SRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.