GE KW020A0G4-SRZ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 22.9mm |
| Height | 0.37inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 1.3inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 50W |
| Output Voltage | 2.5V |
| Package Quantity | 140 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | KW020 |
| Voltage - Output 1 | 2.5V |
| Weight | 0.458562oz |
| Width | 0.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for GE KW020A0G4-SRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.