GE KW025A0Y41-SRZ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 25A |
| Depth | 22.9mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 45W |
| Output Voltage | 1.8V |
| Package Quantity | 140 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | KW025 |
| Voltage - Output 1 | 1.8V |
| RoHS | Not Compliant |
Download the complete datasheet for GE KW025A0Y41-SRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.