GE LW030A technical specifications.
| Package/Case | Module |
| Depth | 71.1mm |
| Isolation | Isolated |
| Length | 61mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for GE LW030A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.