GE NH050G82-LP technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Isolation | Non-Isolated |
| Length | 69.9mm |
| Max Operating Temperature | 49°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 2.5V |
| RoHS | Not Compliant |
Download the complete datasheet for GE NH050G82-LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.