GE NPA-500-M-030D technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Pressure Type | Differential |
| Supply Current | 1.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for GE NPA-500-M-030D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.