The NPA-501B-010WD is a digital differential pressure sensor from GE with an accuracy of 1.5%. It operates within a temperature range of -40°C to 125°C and requires a 5V supply voltage. The device has a supply current of 1.5mA and is packaged in a lead-free SOIC package, although it contains lead. The sensor is designed for digital output.
GE NPA-501B-010WD technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Output Type | Digital |
| Pressure Type | Differential |
| Supply Current | 1.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for GE NPA-501B-010WD to view detailed technical specifications.
No datasheet is available for this part.