The NPA-501B-030DT is a differential pressure sensor from GE with an accuracy of 1.5%. It operates within a temperature range of -40°C to 125°C and is powered by a 5V supply voltage. The device has a supply current of 1.5mA and features a digital output type. It is packaged in a SOIC case and is designed to operate under 30PSI pressure.
GE NPA-501B-030DT technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5V |
| Output Type | Digital |
| Pressure Type | Differential |
| Supply Current | 1.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for GE NPA-501B-030DT to view detailed technical specifications.
No datasheet is available for this part.