GE NPA-600B-001D technical specifications.
| Accuracy | 1.5% |
| Package/Case | SMD/SMT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 5.25V |
| Output | DIGITAL |
| Output Type | DIGITAL OUTPUT |
| Package Quantity | 1 |
| Pressure Type | Differential |
| Series | NPA |
| Supply Current | 1.5mA |
| Termination | Gull Wing |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for GE NPA-600B-001D to view detailed technical specifications.
No datasheet is available for this part.