The GE T6615-50KF is a module with 10% accuracy, suitable for use in temperatures between 0°C and 50°C. It is designed for through hole mounting and is supplied with a 5V operating voltage. The module is packaged in bulk and contains a single unit. The T6615-50KF is part of the T6613 series.
GE T6615-50KF technical specifications.
| Accuracy | 10% |
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | T6613 |
| RoHS | Compliant |
Download the complete datasheet for GE T6615-50KF to view detailed technical specifications.
No datasheet is available for this part.