The GE YPCJ0015N resistor features a current rating of 90mA and a resistance of 15 ohms. It operates within a temperature range of 0°C to 60°C. The resistor is packaged in bulk quantities of 1000 units. It has a radial lead termination and a tolerance of 25%.
GE YPCJ0015N technical specifications.
| Current Rating | 90mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 15R |
| Series | YP |
| Termination | Radial |
| Tolerance | 25% |
| RoHS | Not Compliant |
Download the complete datasheet for GE YPCJ0015N to view detailed technical specifications.
No datasheet is available for this part.