
Gear Wrench 9312 technical specifications.
| Set Type | Ratchet Spanner Set |
| Sizes in Set | 1 in, 1/2 in, 1/4 in, 3/4 in, 3/8 in, 5/16 in, 5/8 in, 7/16 in, 7/8 in, 9/16 in, 11/16 in, 13/16 in, 15/16 in |
| Number of Pieces | 13 |
| RoHS | Not Compliant |
Download the complete datasheet for Gear Wrench 9312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
