
Gear Wrench 9416 technical specifications.
| Set Type | Ratchet Spanner Set |
| Sizes in Set | 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm, 21 mm, 22 mm, 24 mm |
| Number of Pieces | 16 |
| RoHS | Not Compliant |
Download the complete datasheet for Gear Wrench 9416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
