Gedore 1 B 12 technical specifications.
| Package/Case | 168 |
| Finish | Chrome |
| Length | 168mm |
| Material | Steel |
| Size | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Gedore 1 B 12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.