Gedore 1 B 19 technical specifications.
| Finish | Chrome |
| Length | 258mm |
| Material | Steel |
| Size | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Gedore 1 B 19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.