Gedore 1 B 32 technical specifications.
| Package/Case | 412 |
| Finish | Chrome |
| Length | 412mm |
| Material | Steel |
| Size | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Gedore 1 B 32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.