Gedore 19 14 technical specifications.
| Finish | Chrome |
| Length | 38mm |
| Material | Steel |
| Mount | Socket |
| RoHS | Not Compliant |
Download the complete datasheet for Gedore 19 14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.