Gedore 19-EMU-10 technical specifications.
| Height | 48mm |
| Length | 433mm |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Weight | 4.6kg |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Gedore 19-EMU-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
