Gedore 250AB-40 technical specifications.
| Head Diameter | 40mm |
| Length | 325mm |
| Reach SVHC Compliant | No |
| Weight | 650g |
| Width | 110mm |
| RoHS | Not Compliant |
Download the complete datasheet for Gedore 250AB-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
