Gedore 3093 Z-94 technical specifications.
| Package/Case | 200 |
| Finish | Chrome |
| Length | 200mm |
| Material | Steel |
| Mount | Socket |
| RoHS | Not Compliant |
Download the complete datasheet for Gedore 3093 Z-94 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
