Gedore 4549-02 technical specifications.
| Accuracy | 3% |
| Finish | Chrome |
| Length | 285mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| Type | Mechanical |
| Weight | 450g |
| RoHS | Not Compliant |
Download the complete datasheet for Gedore 4549-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
