Gedore 4551-85 technical specifications.
| Accuracy | 3% |
| Finish | Chrome |
| Material | Steel, Plastic, Chrome |
| Type | Mechanical |
| RoHS | Not Compliant |
Download the complete datasheet for Gedore 4551-85 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.