Gedore 6 5x5,5 technical specifications.
| Package/Case | 100 |
| Finish | Chrome |
| Length | 100mm |
| Material | Steel |
| Size | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Gedore 6 5x5,5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
