Gedore 616X18 technical specifications.
| Finish | Chrome |
| Length | 205mm |
| Material | Steel |
| Mount | External |
| Reach SVHC Compliant | No |
| Size | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Gedore 616X18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.