Gedore 630X34 technical specifications.
| Length | 302mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 540g |
| RoHS | Not Compliant |
Download the complete datasheet for Gedore 630X34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.