Gedore 68X9 technical specifications.
| Finish | Chrome |
| Length | 140mm |
| Material | Steel |
| Mount | External |
| Reach SVHC Compliant | No |
| Size | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Gedore 68X9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
