Gedore 7R10 technical specifications.
| Finish | Chrome |
| Length | 160mm |
| Material | Steel |
| Resistance | 7R |
| Size | 10mm |
| Weight | 43g |
| RoHS | Compliant |
Download the complete datasheet for Gedore 7R10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.