Gedore 7R14 technical specifications.
| Finish | Chrome |
| Length | 191mm |
| Material | Steel |
| Resistance | 7R |
| Size | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Gedore 7R14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.