Gedore 7R15 technical specifications.
| Package/Case | 200 |
| Finish | Chrome |
| Length | 200mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| Size | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Gedore 7R15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.