Gedore 7R16 technical specifications.
| Finish | Chrome |
| Length | 208.5mm |
| Material | Steel |
| Resistance | 7R |
| Size | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Gedore 7R16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.