Gedore 7R19 technical specifications.
| Finish | Chrome |
| Length | 248mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| Resistance | 7R |
| Size | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Gedore 7R19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.