Gedore IN1910 technical specifications.
| Material | Steel |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Size | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Gedore IN1910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
