Gedore IN1912 technical specifications.
| Length | 60mm |
| Material | Steel |
| Mount | Socket |
| Size | 12mm |
| Weight | 75g |
| RoHS | Compliant |
Download the complete datasheet for Gedore IN1912 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
