Geltec B-1 technical specifications.
| Frequency | 70Hz |
| Material | Brass, Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Geltec B-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
