
Geltec GC-2 technical specifications.
| Length | 10mm |
| Material | Silicone |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Size | 10mm |
| Thickness | 5mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Geltec GC-2 to view detailed technical specifications.
No datasheet is available for this part.