Geltec GT-5 technical specifications.
| Length | 1000mm |
| Material | Silicone |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Size | 10mm |
| Thickness | 3mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Geltec GT-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
