
Geltec SF-50 technical specifications.
| Diameter | 76mm |
| Material | Silicone |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for Geltec SF-50 to view detailed technical specifications.
No datasheet is available for this part.
