
Geltec SN-5 technical specifications.
| Package/Case | 100 |
| Length | 100mm |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Size | 100mm |
| Thickness | 7mm |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Geltec SN-5 to view detailed technical specifications.
No datasheet is available for this part.
