
Geltec THETA-C technical specifications.
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| RoHS | Compliant |
Download the complete datasheet for Geltec THETA-C to view detailed technical specifications.
No datasheet is available for this part.
