GEM Sound 555-0065 technical specifications.
| Package/Case | Molded |
| Height | 2.75inch |
| Length | 7inch |
| Weight | 0.4lb |
| Width | 2.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for GEM Sound 555-0065 to view detailed technical specifications.
No datasheet is available for this part.