GEM Sound CMP500 technical specifications.
| Height | 9inch |
| Length | 21.5inch |
| Weight | 14.37lb |
| Width | 15.25inch |
| RoHS | Compliant |
Download the complete datasheet for GEM Sound CMP500 to view detailed technical specifications.
No datasheet is available for this part.