GEM Sound GMW62 technical specifications.
| Height | 11.25inch |
| Length | 19.25inch |
| Weight | 4.17lb |
| Width | 5.25inch |
| RoHS | Compliant |
Download the complete datasheet for GEM Sound GMW62 to view detailed technical specifications.
No datasheet is available for this part.