GEM Sound TR-120 technical specifications.
| Height | 13inch |
| Length | 17.25inch |
| Weight | 30lb |
| Width | 27.5inch |
| RoHS | Compliant |
Download the complete datasheet for GEM Sound TR-120 to view detailed technical specifications.
No datasheet is available for this part.