GEM Sound TR-300 technical specifications.
| Height | 17inch |
| Length | 20.5inch |
| Weight | 64lb |
| Width | 45.25inch |
| RoHS | Compliant |
Download the complete datasheet for GEM Sound TR-300 to view detailed technical specifications.
No datasheet is available for this part.