Gemini CDJ-650 technical specifications.
| Height | 6.25inch |
| Length | 12inch |
| Weight | 7.95lb |
| Width | 15.75inch |
| RoHS | Compliant |
Download the complete datasheet for Gemini CDJ-650 to view detailed technical specifications.
No datasheet is available for this part.