Gemini CDMP-2700 technical specifications.
| Height | 6inch |
| Length | 18.25inch |
| Mount | Rack |
| Weight | 17.06lb |
| Width | 21.75inch |
| RoHS | Compliant |
Download the complete datasheet for Gemini CDMP-2700 to view detailed technical specifications.
No datasheet is available for this part.