
Gemini TGPR-1201-PK technical specifications.
| Alarm | Yes |
| Height | 34mm |
| Interface | Serial, USB |
| Length | 80mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP68 |
| Weight | 110g |
| Width | 59mm |
| RoHS | Compliant |
Download the complete datasheet for Gemini TGPR-1201-PK to view detailed technical specifications.
No datasheet is available for this part.
