
Gemini TK-4014 technical specifications.
| Alarm | Yes |
| Diameter | 34mm |
| Height | 54mm |
| Interface | Serial, USB |
| Length | 54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP54 |
| Weight | 30g |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Gemini TK-4014 to view detailed technical specifications.
No datasheet is available for this part.
