
Gemini TV-4020-PK technical specifications.
| Alarm | Yes |
| Display Type | LCD |
| Height | 35mm |
| Interface | Serial, USB |
| Length | 85mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Ratings | IP65 |
| Weight | 85g |
| Width | 77mm |
| RoHS | Compliant |
Download the complete datasheet for Gemini TV-4020-PK to view detailed technical specifications.
No datasheet is available for this part.
