General Cable .35T.01 technical specifications.
| Color | Black |
| Mount | Cable |
| Number of Conductors | 4 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for General Cable .35T.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.